Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T470M
Newark Part No.30K5399
Product RangeCB Series
Also Known AsLSQPA201212T470M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$474.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T470M
Newark Part No.30K5399
Product RangeCB Series
Also Known AsLSQPA201212T470M
Technical Datasheet
Inductance47µH
DC Resistance Max5.8ohm
Self Resonant Frequency11MHz
DC Current Rating150mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
5.8ohm
DC Current Rating
150mA
Product Range
CB Series
Inductor Construction
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CBC2012T470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate