0
0 Items$0.00

47µH Wirewound Inductors :

100 Products Found
Find a huge range of 47µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Murata & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
25M8341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.573
25+$0.418
100+$0.398
250+$0.370
500+$0.352
More Pricing...
47µH
-
2.1ohm
12MHz
230mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
30K5414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.270
100+$0.228
250+$0.213
500+$0.197
More Pricing...
47µH
-
0.67ohm
10MHz
480mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
81AH8864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.556
25+$0.434
100+$0.393
250+$0.368
500+$0.361
More Pricing...
47µH
-
1.65ohm
-
450mA
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
47AK1160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.274
100+$0.232
250+$0.209
500+$0.207
More Pricing...
47µH
-
0.4225ohm
9MHz
700mA
SMD
SMD
LSXN Series
-
-
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3mm
47AK1118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.156
100+$0.131
250+$0.122
500+$0.114
More Pricing...
47µH
-
0.871ohm
10MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
LSQC Series
-
-
± 10%
Wirewound
Ferrite
3.2mm
2.5mm
2.5mm
13AN7904

RoHS

Each
500+$0.762
1000+$0.510
1500+$0.423
2500+$0.334
5000+$0.279
More Pricing...
47µH
-
1.9ohm
-
-
1812 [4532 Metric]
-
CC453232 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
25M8341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
100+$0.398
250+$0.370
500+$0.352
1000+$0.335
2500+$0.317
More Pricing...
47µH
-
2.1ohm
12MHz
230mA
1210 [3225 Metric]
-
B82422H SIMID Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
06J0895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$1.120
100+$0.917
250+$0.902
500+$0.883
More Pricing...
47µH
-
0.12ohm
-
1.8A
-
SMD
B82476A1 Series
-
-
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
38K3987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
10+$0.347
15+$0.333
25+$0.319
50+$0.305
More Pricing...
47µH
170mA
1.3ohm
15MHz
170mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
92AH1159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
25+$1.110
100+$1.060
250+$0.988
500+$0.942
More Pricing...
47µH
-
0.519ohm
8MHz
700mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
74M2852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.720
100+$1.430
250+$1.360
500+$1.280
More Pricing...
47µH
800mA
0.4ohm
10MHz
800mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
55Y0284

RoHS

Each
1+$0.655
10+$0.631
25+$0.606
50+$0.582
100+$0.515
More Pricing...
47µH
-
1.54ohm
15MHz
425mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
38K0026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.837
10+$0.698
15+$0.659
25+$0.620
50+$0.606
More Pricing...
47µH
-
1.35ohm
11MHz
350mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
74M2818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.461
25+$0.382
100+$0.321
250+$0.292
500+$0.261
More Pricing...
47µH
280mA
1.1ohm
10MHz
280mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
38K3999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
10+$0.347
15+$0.333
25+$0.319
50+$0.305
More Pricing...
47µH
-
4.3ohm
11MHz
100mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
-
-
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
55Y0266

RoHS

Each
1+$0.655
10+$0.631
25+$0.606
50+$0.582
100+$0.515
More Pricing...
47µH
-
5.46ohm
17MHz
250mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
-
-
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
33P8679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.792
25+$0.669
100+$0.567
250+$0.550
500+$0.532
More Pricing...
47µH
-
0.934ohm
-
390mA
-
4.3mm x 4mm x 2mm
VLCF Series
-
-
± 20%
Shielded
Ferrite
4mm
4mm
2mm
26M7227

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.837
100+$0.702
250+$0.667
500+$0.632
More Pricing...
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
57AC7028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
25+$1.140
100+$1.060
250+$0.981
500+$0.931
More Pricing...
47µH
-
0.9ohm
-
500mA
-
3.2mm x 2.5mm x 2.3mm
LQW32FT_0H Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
92AH4078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.739
20+$0.713
30+$0.685
50+$0.628
100+$0.570
More Pricing...
47µH
-
2.1ohm
12MHz
230mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.557
10+$0.469
15+$0.454
25+$0.437
50+$0.414
More Pricing...
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
74M2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.890
25+$2.400
100+$2.020
250+$1.900
500+$1.790
More Pricing...
47µH
760mA
0.17ohm
10MHz
760mA
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
-
-
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
38K0519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.400
10+$0.330
15+$0.318
25+$0.305
50+$0.291
More Pricing...
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
40Y8547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.281
1500+$0.260
2500+$0.251
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
52X6144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.358
10+$0.300
15+$0.287
25+$0.274
50+$0.262
More Pricing...
47µH
-
1.7ohm
11MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
-
-
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK