Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T1R0MRV
Newark Part No.29X7585
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.268 |
5000+ | $0.254 |
10000+ | $0.224 |
20000+ | $0.201 |
30000+ | $0.185 |
50000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$268.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T1R0MRV
Newark Part No.29X7585
Product RangeCB Series
Technical Datasheet
Inductance1µH
Product RangeCB Series
DC Current Rating1.1A
Self Resonant Frequency250MHz
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Technical Specifications
Inductance
1µH
DC Current Rating
1.1A
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.055ohm
Inductor Construction
-
Product Length
3.2mm
Product Height
2.5mm
Product Range
CB Series
Self Resonant Frequency
250MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CBC3225T1R0MRV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate