0
0 Items$0.00

250MHz Wirewound Inductors :

24 Products Found
Find a huge range of 250MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Wurth Elektronik, Abracon & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
30K5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.346
25+$0.291
100+$0.243
250+$0.236
500+$0.211
More Pricing...
1µH
0.055ohm
250MHz
1.44A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
46T8529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
25+$0.263
100+$0.222
250+$0.209
500+$0.193
More Pricing...
4.7µH
0.265ohm
250MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.4mm
15AC6621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.275
10+$0.238
15+$0.229
25+$0.220
50+$0.211
More Pricing...
470nH
0.046ohm
250MHz
2A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
62AJ9277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.652
10+$0.633
15+$0.619
25+$0.606
50+$0.592
More Pricing...
620nH
1.2ohm
250MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
62AJ9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.652
10+$0.633
15+$0.619
25+$0.606
50+$0.592
More Pricing...
560nH
1.1ohm
250MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
03AM9236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.613
10+$0.518
15+$0.498
25+$0.478
50+$0.457
More Pricing...
820nH
2.3ohm
250MHz
180mA
0805 [2012 Metric]
-
AISC-0805 Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
82T8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.106
4000+$0.100
6000+$0.099
10000+$0.096
20000+$0.095
More Pricing...
820nH
0.34ohm
250MHz
390mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
84R3485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.122
2000+$0.118
3000+$0.115
5000+$0.111
10000+$0.108
More Pricing...
1µH
0.055ohm
250MHz
1.1A
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
62AJ9280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.652
10+$0.633
15+$0.619
25+$0.606
50+$0.592
More Pricing...
1µH
2.8ohm
250MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
82T8560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.175
6000+$0.167
9000+$0.160
15000+$0.157
30000+$0.153
More Pricing...
1.5µH
0.18ohm
250MHz
750mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
14N4394

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.293
6000+$0.277
10000+$0.271
820nH
2.3ohm
250MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
63K3042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.183
4000+$0.177
6000+$0.172
10000+$0.168
20000+$0.165
More Pricing...
1.2µH
2ohm
250MHz
280mA
1008 [2516 Metric]
-
PM1008 Series
± 10%
-
Ceramic
-
-
-
61J5149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.258
4000+$0.244
6000+$0.237
10000+$0.232
20000+$0.227
More Pricing...
150nH
0.22ohm
250MHz
730mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5201

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.183
6000+$0.179
10000+$0.176
1.5µH
1.65ohm
250MHz
220mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
53K5227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.320
4000+$2.200
6000+$2.000
10000+$1.790
20000+$1.640
More Pricing...
390nH
450mohm
250MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
83T0076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.178
4000+$0.164
6000+$0.161
10000+$0.158
20000+$0.156
More Pricing...
2.2µH
0.18ohm
250MHz
760mA
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1.6mm
29X7584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.272
2000+$0.232
3000+$0.225
5000+$0.218
10000+$0.213
More Pricing...
1µH
0.055ohm
250MHz
1.1A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
15AC6718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.274
25+$0.232
100+$0.197
250+$0.183
500+$0.171
More Pricing...
390nH
0.45ohm
250MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
62AJ9284
Each (Supplied on Cut Tape)
Cut Tape
5+$0.652
10+$0.633
15+$0.619
25+$0.606
50+$0.592
More Pricing...
470nH
2.1ohm
250MHz
170mA
0604 [1610 Metric]
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
15AC6718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.197
250+$0.183
500+$0.171
1000+$0.157
2500+$0.148
More Pricing...
390nH
0.45ohm
250MHz
450mA
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$1.190
100+$1.090
250+$0.979
500+$0.882
More Pricing...
1.8µH
0.85ohm
250MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
13J5688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
94W7838
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
-
Ferrite
2.2mm
1.4mm
1.45mm
13J5689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.882
1000+$0.771
2500+$0.672
5000+$0.553
1.8µH
0.85ohm
250MHz
190mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK