Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T1R0NDGA
Newark Part No.02AH9209
Product RangeES Series
Also Known AsLAYPH10040DL1R0NGA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $1.080 |
1000+ | $1.040 |
2000+ | $0.962 |
4000+ | $0.885 |
6000+ | $0.860 |
10000+ | $0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$756.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T1R0NDGA
Newark Part No.02AH9209
Product RangeES Series
Also Known AsLAYPH10040DL1R0NGA
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)10.7A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max0.01ohm
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductance Tolerance
± 30%
Product Length
10.1mm
Product Height
4mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
10.7A
Power Inductor Case
10.1mm x 10mm x 4mm
DC Resistance Max
0.01ohm
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for EST1040T1R0NDGA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate