Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T3R3NDGA
Newark Part No.02AH9227
Product RangeES Series
Also Known AsLAYPH10040DL3R3NGA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $1.080 |
1000+ | $1.040 |
2000+ | $0.962 |
4000+ | $0.885 |
6000+ | $0.860 |
10000+ | $0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$756.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T3R3NDGA
Newark Part No.02AH9227
Product RangeES Series
Also Known AsLAYPH10040DL3R3NGA
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.6A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 4mm
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
ES Series
DC Resistance Max
0.017ohm
Product Length
10.1mm
Product Height
4mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
6.6A
Power Inductor Case
10.1mm x 10mm x 4mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for EST1040T3R3NDGA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate