Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T470MDGA
Newark Part No.49AC1595
Product RangeES Series
Also Known AsLAYPH10060DL470MGA
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.387 |
10+ | $0.387 |
25+ | $0.387 |
50+ | $0.387 |
100+ | $0.387 |
250+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T470MDGA
Newark Part No.49AC1595
Product RangeES Series
Also Known AsLAYPH10060DL470MGA
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.1A
Power Inductor Case10.1mm x 10mm x 6mm
Product RangeES Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Power Inductor Case
10.1mm x 10mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.1A
Product Range
ES Series
DC Resistance Max
0.098ohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability