Product Information
Product Overview
The EYSHCNZWZ from Taiyo Yuden is a 2Mbps Bluetooth® v5.0 low energy module. This module is ideal for applications that require wireless communication with low energy consumption. It incorporates a system clock, sleep clock, LC for DC/DC and an integrated high performance ceramic chip antenna. The module's dimension is 9.6 x 12.9 x 2mm. 30 GPIOs are supported and it operates on the 2.4GHz band with +4dBm of output power. The on-chip processor has sufficient space for many applications so a carrier board may only include sensors and a battery. The module is good for the low power applications like healthcare, sports & fitness, industrial device, etc. Typically used at cycle computer, heart rate monitor, blood pressure monitor, blood glucose meter, weight scale, thermometer, mobile accessories and remote controllers/toys.
- Chip: nRF52832 (Nordic) built around ARM® Cortex® M4F 32bit processor
- 512KB flash and 64KB RAM
- Support interfaces: SPI, UART, I2C, I2S, PDM and 12bit ADC
- 1.7V to 3.6V single power supply
- Support NFC-A type-2 for touch to pair
- Operating temperature -40°C to 85°C
- Bluetooth and Japan, FCC, IC qualified
Technical Specifications
Bluetooth 5.0
3.6V
2Mbps
-
85°C
No SVHC (15-Jan-2019)
1.7V
-
-
-40°C
EYSHCN Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate