Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XATR47NMR
Newark Part No.18AM0579
Product RangeLAXH Series
Also Known AsNRT5030TR47NMRP
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.220 |
| 25+ | $1.130 |
| 50+ | $1.010 |
| 100+ | $0.909 |
| 250+ | $0.796 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XATR47NMR
Newark Part No.18AM0579
Product RangeLAXH Series
Also Known AsNRT5030TR47NMRP
Technical Datasheet
Inductance470nH
RMS Current (Irms)7.7A
Inductor Construction-
Saturation Current (Isat)12A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
-
Product Range
LAXH Series
DC Resistance Max
0.013ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability