Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T6R8M
Newark Part No.24T3297
Product RangeLB Series
Also Known AsLSQBA321818T6R8M, LLQBA321818T6R8M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$236.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T6R8M
Newark Part No.24T3297
Product RangeLB Series
Also Known AsLSQBA321818T6R8M, LLQBA321818T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max170mohm
Self Resonant Frequency40MHz
DC Current Rating380mA
Inductor Case / Package1207
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Case Style1207
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1207
Inductance Tolerance
± 20%
Inductor Construction
-
SVHC
To Be Advised
DC Resistance Max
170mohm
DC Current Rating
380mA
Product Range
LB Series
Inductor Case Style
1207
Core Material
Ferrite
Technical Docs (2)
Alternatives for LB3218T6R8M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate