0
0 Items$0.00

6.8µH Wirewound Inductors :

46 Products Found
Find a huge range of 6.8µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Wurth Elektronik, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62K3093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.246
100+$0.218
250+$0.202
500+$0.197
More Pricing...
6.8µH
-
1.8ohm
45MHz
-
150mA
1210 [3225 Metric]
-
CM322522 Series
-
± 10%
-
Ferrite
2.9mm
2.5mm
2.2mm
45Y9831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.386
25+$0.378
100+$0.371
250+$0.363
500+$0.356
More Pricing...
6.8µH
-
1.8ohm
43MHz
-
180mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
10R8697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.503
25+$0.443
100+$0.389
250+$0.325
500+$0.273
More Pricing...
6.8µH
-
2.7ohm
36MHz
-
200mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
47AK1158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.328
25+$0.272
100+$0.231
250+$0.206
500+$0.197
More Pricing...
6.8µH
-
0.0676ohm
22MHz
-
2.3A
SMD
SMD
LSXN Series
-
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
47AK1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.303
25+$0.249
100+$0.210
250+$0.195
500+$0.181
More Pricing...
6.8µH
-
0.1176ohm
30MHz
-
1.45A
SMD
SMD
LSXN Series
-
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
84R3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.182
100+$0.153
250+$0.148
500+$0.134
More Pricing...
6.8µH
-
0.12ohm
50MHz
-
620mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
53AJ5822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
25+$0.297
100+$0.249
250+$0.232
500+$0.217
More Pricing...
6.8µH
-
0.156ohm
50MHz
-
940mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
55Y0275

RoHS

Each
1+$0.655
10+$0.631
25+$0.606
50+$0.582
100+$0.515
More Pricing...
6.8µH
-
0.29ohm
42MHz
-
1.025A
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
74M2855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.720
100+$1.430
250+$1.360
500+$1.280
More Pricing...
6.8µH
2A
0.074ohm
25MHz
-
2A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
55Y0252

RoHS

Each
5+$0.692
10+$0.685
15+$0.682
25+$0.678
50+$0.617
More Pricing...
6.8µH
-
1.1ohm
61MHz
-
450mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-GFH Series
-
± 20%
Unshielded
Iron
2.5mm
2mm
1.8mm
15AC6653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.341
10+$0.286
15+$0.271
25+$0.256
50+$0.250
More Pricing...
6.8µH
-
0.348ohm
38MHz
-
700mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFRD Series
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.331
10+$0.279
15+$0.267
25+$0.254
50+$0.242
More Pricing...
6.8µH
-
0.348ohm
38MHz
-
700mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.274
10+$0.232
15+$0.224
25+$0.216
50+$0.206
More Pricing...
6.8µH
-
1.8ohm
40MHz
-
180mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
81AH8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.651
25+$0.508
100+$0.459
250+$0.430
500+$0.421
More Pricing...
6.8µH
-
0.32ohm
-
-
1.2A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
71AH2660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.620
10+$0.526
15+$0.510
25+$0.491
50+$0.466
More Pricing...
6.8µH
700mA
0.58ohm
-
500mA
700mA
-
3.2mm x 2.5mm x 2.2mm
CC322522A Series
3.2mm x 2.5mm x 2.2mm
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
28AK6191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.110
10+$1.790
15+$1.700
25+$1.580
50+$1.540
More Pricing...
6.8µH
-
0.21ohm
-
-
1.79A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
-
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
83T0101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.103
4000+$0.097
6000+$0.096
10000+$0.093
20000+$0.092
More Pricing...
6.8µH
-
150mohm
38MHz
-
930mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.114
4000+$0.108
6000+$0.107
10000+$0.104
20000+$0.103
More Pricing...
6.8µH
-
0.59ohm
38MHz
-
290mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
53K5243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.846
4000+$0.829
6000+$0.812
10000+$0.795
20000+$0.778
More Pricing...
6.8µH
-
1.8ohm
40MHz
-
204mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
84R3464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.185
4000+$0.179
6000+$0.177
10000+$0.172
20000+$0.170
More Pricing...
6.8µH
-
0.28ohm
45MHz
-
680mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
46T8537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.202
6000+$0.186
9000+$0.179
15000+$0.175
30000+$0.172
More Pricing...
6.8µH
-
1.64ohm
100MHz
-
250mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
54T9167

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.125
9000+$0.109
15000+$0.106
6.8µH
-
0.611ohm
-
-
540mA
0805 [2012 Metric]
2mm x 1.25mm x 1.25mm
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
09R3019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.757
5000+$0.638
6.8µH
-
1.8ohm
40MHz
-
180mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
33P8668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.819
25+$0.690
100+$0.602
250+$0.589
500+$0.553
More Pricing...
6.8µH
-
0.124ohm
-
-
940mA
-
4.3mm x 4mm x 1.8mm
VLCF Series
-
± 30%
Shielded
Ferrite
4mm
4mm
1.8mm
71T6745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.132
4000+$0.129
6000+$0.126
10000+$0.122
20000+$0.119
More Pricing...
6.8µH
-
0.35ohm
38MHz
-
600mA
0806 [2016 Metric]
-
CB Series
-
± 20%
-
Ferrite
-
-
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK