Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T220M
Newark Part No.18J0909
Product RangeLB Series
Also Known AsLSQCA251818T220M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.125 |
5000+ | $0.111 |
10000+ | $0.092 |
20000+ | $0.079 |
30000+ | $0.075 |
50000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T220M
Newark Part No.18J0909
Product RangeLB Series
Also Known AsLSQCA251818T220M
Technical Datasheet
Inductance22µH
DC Resistance Max0.77ohm
Product RangeLB Series
Self Resonant Frequency19MHz
DC Current Rating250mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
22µH
Product Range
LB Series
DC Current Rating
250mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.77ohm
Self Resonant Frequency
19MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LBC2518T220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate