Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T221K
Newark Part No.71T6769
Product RangeLB Series
Also Known AsLSQCA251818T221K, LLQCA251818T221K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$222.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T221K
Newark Part No.71T6769
Product RangeLB Series
Also Known AsLSQCA251818T221K, LLQCA251818T221K
Technical Datasheet
Inductance220µH
DC Resistance Max8.4ohm
Self Resonant Frequency5.5MHz
DC Current Rating80mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor Case Style1007 [2518 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Self Resonant Frequency
5.5MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Inductor Construction
-
SVHC
To Be Advised
DC Resistance Max
8.4ohm
DC Current Rating
80mA
Product Range
LB Series
Inductor Case Style
1007 [2518 Metric]
Core Material
Ferrite
Technical Docs (2)
Alternatives for LBC2518T221K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate