Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR24MAD
Newark Part No.63AK1430
Product RangeLBCN Series
Also Known AsMCKK1608TR24M8CD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 5000+ | $0.409 |
| 10000+ | $0.385 |
| 20000+ | $0.365 |
| 30000+ | $0.345 |
| 50000+ | $0.334 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,251.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR24MAD
Newark Part No.63AK1430
Product RangeLBCN Series
Also Known AsMCKK1608TR24M8CD
Technical Datasheet
Inductance240nH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeLBCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
LBCN Series
DC Resistance Max
0.035ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.7A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for LBCNF1608KKTR24MAD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate