Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF1608KKTR33MA
Newark Part No.67AK0419
Product RangeMCOIL LCCN Series
Also Known AsMCKK1608TR33MVC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 5000+ | $0.377 |
| 10000+ | $0.354 |
| 20000+ | $0.335 |
| 30000+ | $0.318 |
| 50000+ | $0.308 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF1608KKTR33MA
Newark Part No.67AK0419
Product RangeMCOIL LCCN Series
Also Known AsMCKK1608TR33MVC
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMCOIL LCCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LCCN Series
DC Resistance Max
0.046ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LCCNF1608KKTR33MA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate