Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T1R0M
Newark Part No.51AM9821
Product RangeLCQPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.523 |
| 5000+ | $0.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,046.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T1R0M
Newark Part No.51AM9821
Product RangeLCQPB Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.3A
Product RangeLCQPB Series
Inductor Case / Package1207 [3219 Metric]
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width1.9mm
Product Height1.95mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
LCQPB Series
DC Resistance Max
0.066ohm
Product Length
3.2mm
Product Height
1.95mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.3A
Inductor Case / Package
1207 [3219 Metric]
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate