Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT1R0NMG
Newark Part No.50AK8759
Product RangeLCXN Series
Also Known AsNRS5010T1R0NMGFV
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.199 |
10+ | $0.199 |
25+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT1R0NMG
Newark Part No.50AK8759
Product RangeLCXN Series
Also Known AsNRS5010T1R0NMGFV
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.75A
Inductor ConstructionWirewound
Saturation Current (Isat)2.35A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.084ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2.35A
Inductor Case / Package
-
DC Resistance Max
0.084ohm
Product Length
5mm
Product Height
1mm
Technical Docs (2)
Alternatives for LCXND5050KKT1R0NMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability