Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT3R3NMG
Newark Part No.50AK8639
Product RangeLCXN Series
Also Known AsNRS6014T3R3NMGGV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 5000+ | $0.433 |
| 10000+ | $0.407 |
| 20000+ | $0.385 |
| 30000+ | $0.365 |
| 50000+ | $0.352 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT3R3NMG
Newark Part No.50AK8639
Product RangeLCXN Series
Also Known AsNRS6014T3R3NMGGV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionWirewound
Saturation Current (Isat)2.5A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height1.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.5A
Power Inductor Case
-
DC Resistance Max
90mohm
Product Length
6mm
Product Height
1.4mm
Technical Docs (1)
Alternatives for LCXND6060PKT3R3NMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate