Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL3R0NMG
Newark Part No.50AK8645
Product RangeLCXN Series
Also Known AsNRS6045T3R0NMGKV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.431 |
5000+ | $0.424 |
10000+ | $0.398 |
20000+ | $0.375 |
30000+ | $0.355 |
50000+ | $0.344 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$646.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL3R0NMG
Newark Part No.50AK8645
Product RangeLCXN Series
Also Known AsNRS6045T3R0NMGKV
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.3A
Inductor ConstructionWirewound
Saturation Current (Isat)5.6A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0312ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
DC Resistance Max
0.0312ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for LCXND6060YEL3R0NMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate