Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT3R3MNG
Newark Part No.50AK8655
Product RangeLCXN Series
Also Known AsNRH2412T3R3MNGHV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.325 |
5000+ | $0.309 |
10000+ | $0.277 |
20000+ | $0.252 |
30000+ | $0.237 |
50000+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$812.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT3R3MNG
Newark Part No.50AK8655
Product RangeLCXN Series
Also Known AsNRH2412T3R3MNGHV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)750mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.4A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.4A
Power Inductor Case
-
DC Resistance Max
0.27ohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for LCXNE2424MKT3R3MNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate