Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT470MN
Newark Part No.50AK8661
Product RangeLCXN Series
Also Known AsNRH3010T470MNV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 5000+ | $0.267 |
| 10000+ | $0.239 |
| 20000+ | $0.218 |
| 30000+ | $0.205 |
| 50000+ | $0.191 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT470MN
Newark Part No.50AK8661
Product RangeLCXN Series
Also Known AsNRH3010T470MNV
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionWirewound
Saturation Current (Isat)250mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max2.46ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
250mA
Saturation Current (Isat)
250mA
Power Inductor Case
-
DC Resistance Max
2.46ohm
Product Length
3mm
Product Height
1mm
Technical Docs (1)
Alternatives for LCXNE3030KKT470MN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate