Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1412HKTR24ME
Newark Part No.65AK6282
Product RangeLLCN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.518 |
5000+ | $0.510 |
10000+ | $0.478 |
20000+ | $0.451 |
30000+ | $0.428 |
50000+ | $0.413 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,072.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1412HKTR24ME
Newark Part No.65AK6282
Product RangeLLCN Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeLLCN Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
LLCN Series
DC Resistance Max
0.022ohm
Product Length
1.4mm
Product Height
0.8mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for LLCND1412HKTR24ME
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate