Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLEUB4040WKT1R0M
Newark Part No.91AK5689
Product RangeMCOIL LLEU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLEUB4040WKT1R0M
Newark Part No.91AK5689
Product RangeMCOIL LLEU Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Product RangeMCOIL LLEU Series
Inductor Case / Package-
DC Resistance Max0.0105ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
MCOIL LLEU Series
DC Resistance Max
0.0105ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LLEUB4040WKT1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate