Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB201214T3R3MD
Newark Part No.47AK1141
Product RangeLSQPB Series
Also Known AsBRC2012T3R3MD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 5000+ | $0.232 |
| 10000+ | $0.208 |
| 20000+ | $0.191 |
| 30000+ | $0.179 |
| 50000+ | $0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB201214T3R3MD
Newark Part No.47AK1141
Product RangeLSQPB Series
Also Known AsBRC2012T3R3MD
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)800mA
Inductor ConstructionWirewound
Saturation Current (Isat)800mA
Product RangeLSQPB Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case0805 [2012 Metric]
DC Resistance Max0.221ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
Power Inductor Case
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.221ohm
Product Length
2mm
Product Height
1.4mm
Technical Docs (2)
Alternatives for LSQPB201214T3R3MD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate