Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD6060MKT470ME
Newark Part No.50AK8689
Product RangeLSXB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 5000+ | $0.368 |
| 10000+ | $0.347 |
| 20000+ | $0.327 |
| 30000+ | $0.311 |
| 50000+ | $0.299 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD6060MKT470ME
Newark Part No.50AK8689
Product RangeLSXB Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)460mA
Inductor ConstructionWirewound
Saturation Current (Isat)520mA
Product RangeLSXB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.26ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
460mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
DC Resistance Max
1.26ohm
Product Length
6mm
Product Height
1.2mm
Technical Docs (3)
Alternatives for LSXBD6060MKT470ME
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate