Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD6060YEL1R3N
Newark Part No.50AK8693
Product RangeLSXB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.341 |
5000+ | $0.324 |
10000+ | $0.289 |
20000+ | $0.264 |
30000+ | $0.248 |
50000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$511.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD6060YEL1R3N
Newark Part No.50AK8693
Product RangeLSXB Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)4A
Inductor ConstructionWirewound
Saturation Current (Isat)8A
Product RangeLSXB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0208ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
DC Resistance Max
0.0208ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate