Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050MKT3R3MMG
Newark Part No.50AK8715
Product RangeLSXN Series
Also Known AsNRS5012T3R3MMGF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.282 |
5000+ | $0.267 |
10000+ | $0.235 |
20000+ | $0.211 |
30000+ | $0.195 |
50000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$282.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050MKT3R3MMG
Newark Part No.50AK8715
Product RangeLSXN Series
Also Known AsNRS5012T3R3MMGF
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.45A
Inductor ConstructionWirewound
Saturation Current (Isat)2.58A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.192ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2.58A
Power Inductor Case
-
DC Resistance Max
0.192ohm
Product Length
5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for LSXND5050MKT3R3MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate