Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050XKT470MMG
Newark Part No.47AK1161
Product RangeLSXN Series
Also Known AsNRS5030T470MMGJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.232 |
5000+ | $0.219 |
10000+ | $0.194 |
20000+ | $0.174 |
30000+ | $0.161 |
50000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$116.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050XKT470MMG
Newark Part No.47AK1161
Product RangeLSXN Series
Also Known AsNRS5030T470MMGJ
Technical Datasheet
Inductance47µH
DC Resistance Max0.4225ohm
Self Resonant Frequency9MHz
DC Current Rating700mA
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4.9mm
Product Width4.9mm
Product Height3mm
Technical Specifications
Inductance
47µH
Self Resonant Frequency
9MHz
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.4225ohm
DC Current Rating
700mA
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4.9mm
Product Height
3mm
Technical Docs (2)
Alternatives for LSXND5050XKT470MMG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate