Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKT1R5NNG
Newark Part No.50AK8737
Product RangeLSXN Series
Also Known AsNRH2412T1R5NNGH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 5000+ | $0.171 |
| 10000+ | $0.145 |
| 20000+ | $0.129 |
| 30000+ | $0.122 |
| 50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKT1R5NNG
Newark Part No.50AK8737
Product RangeLSXN Series
Also Known AsNRH2412T1R5NNGH
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.15A
Inductor ConstructionWirewound
Saturation Current (Isat)2.29A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
2.29A
Inductor Case / Package
-
DC Resistance Max
0.12ohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for LSXNE2424MKT1R5NNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate