Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL3R3NJG
Newark Part No.50AK8893
Product RangeLSXN Series
Also Known AsNRS8040T3R3NJGJ
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL3R3NJG
Newark Part No.50AK8893
Product RangeLSXN Series
Also Known AsNRS8040T3R3NJGJ
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.9A
Inductor ConstructionWirewound
Saturation Current (Isat)6.8A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0195ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
DC Resistance Max
0.0195ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (1)
Alternatives for LSXNH8080YBL3R3NJG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability