Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520H4R7M
Newark Part No.16AC2463
Product RangeMCOIL MB-H Series
Also Known AsLSBHB2520MKT4R7MG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.152 |
| 6000+ | $0.141 |
| 12000+ | $0.136 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520H4R7M
Newark Part No.16AC2463
Product RangeMCOIL MB-H Series
Also Known AsLSBHB2520MKT4R7MG
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.38ohm
Self Resonant Frequency-
Product RangeMCOIL MB-H Series
DC Current Rating800mA
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
DC Current Rating
800mA
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.38ohm
Product Range
MCOIL MB-H Series
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for MBMK2520H4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate