Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCJCG31LBB7106KTPA01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN6463
Product RangeMCJC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.820 |
| 25+ | $1.180 |
| 100+ | $0.849 |
| 250+ | $0.784 |
| 500+ | $0.719 |
| 1000+ | $0.677 |
| 2500+ | $0.663 |
| 5000+ | $0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCJCG31LBB7106KTPA01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN6463
Product RangeMCJC Series
Capacitance10µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCJC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCJC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
