Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK2020TR47MM
Newark Part No.06W0341
Product RangeMCOIL MD Series
Also Known AsLSDND2020MKTR47MM, LLDND2020MKTR47MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 5000+ | $0.324 |
| 10000+ | $0.289 |
| 20000+ | $0.264 |
| 30000+ | $0.248 |
| 50000+ | $0.229 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$850.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK2020TR47MM
Newark Part No.06W0341
Product RangeMCOIL MD Series
Also Known AsLSDND2020MKTR47MM, LLDND2020MKTR47MM
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeMCOIL MD Series
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 20%
DC Resistance Max0.046ohm
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MCOIL MD Series
Power Inductor Case
-
DC Resistance Max
0.046ohm
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for MDMK2020TR47MM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate