Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3012T330M
Newark Part No.83T0210
Product RangeNR Series
Also Known AsLSXBD3030MKT330M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
50+ | $0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$768.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3012T330M
Newark Part No.83T0210
Product RangeNR Series
Also Known AsLSXBD3030MKT330M
Technical Datasheet
Inductance33µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeNR Series
Power Inductor Case3mm x 3mm x 1.2mm
DC Resistance Max1.03ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
1.03ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
310mA
Power Inductor Case
3mm x 3mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR3012T330M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate