Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T1R5N
Newark Part No.84R4020
Product RangeNR Series
Also Known AsLSXBD3030QKT1R5N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $0.287 |
5000+ | $0.272 |
10000+ | $0.244 |
20000+ | $0.222 |
30000+ | $0.209 |
50000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$574.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T1R5N
Newark Part No.84R4020
Product RangeNR Series
Also Known AsLSXBD3030QKT1R5N
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.82A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1.8A
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 30%
DC Resistance Max0.04ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.8A
Inductance Tolerance
± 30%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.82A
Product Range
NR Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.04ohm
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR3015T1R5N
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate