Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4010T3R3M
Newark Part No.87K4776
Product RangeNR Series
Also Known AsLSXBD4040KKL3R3M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
5000+ | $0.304 |
10000+ | $0.285 |
20000+ | $0.269 |
30000+ | $0.255 |
50000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4010T3R3M
Newark Part No.87K4776
Product RangeNR Series
Also Known AsLSXBD4040KKL3R3M
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1.1A
Power Inductor Case4mm x 4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.18ohm
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
820mA
Product Range
NR Series
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
0.18ohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate