Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T3R3MN
Newark Part No.84R3561
Product RangeNRH Series
Also Known AsLSXNE2424KKT3R3MN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.175 |
5000+ | $0.158 |
10000+ | $0.133 |
20000+ | $0.119 |
30000+ | $0.112 |
50000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$437.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T3R3MN
Newark Part No.84R3561
Product RangeNRH Series
Also Known AsLSXNE2424KKT3R3MN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)1A
Power Inductor Case2.4mm x 2.4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.22ohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
2.4mm
Product Height
1mm
RMS Current (Irms)
770mA
Product Range
NRH Series
Power Inductor Case
2.4mm x 2.4mm x 1mm
DC Resistance Max
0.22ohm
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH2410T3R3MN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate