Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2412T100MNGHV
Newark Part No.29X7650
Product RangeNRH Series
Also Known AsLCXNE2424MKT100MNG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$712.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2412T100MNGHV
Newark Part No.29X7650
Product RangeNRH Series
Also Known AsLCXNE2424MKT100MNG
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)810mA
Product RangeNRH Series
Power Inductor Case2.4mm x 2.4mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max600mohm
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRH Series
Inductance Tolerance
± 20%
Product Length
2.4mm
Product Height
1.2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
810mA
Power Inductor Case
2.4mm x 2.4mm x 1.2mm
DC Resistance Max
600mohm
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH2412T100MNGHV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate