Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T100MNV
Newark Part No.29X7659
Product RangeNRH Series
Also Known AsLCXNE3030KKT100MN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.242 |
5000+ | $0.228 |
10000+ | $0.201 |
20000+ | $0.181 |
30000+ | $0.166 |
50000+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T100MNV
Newark Part No.29X7659
Product RangeNRH Series
Also Known AsLCXNE3030KKT100MN
Technical Datasheet
Inductance10µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeNRH Series
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRH Series
DC Resistance Max
0.35ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
600mA
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH3010T100MNV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate