Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS3015T4R7MNGHV
Newark Part No.29X7687
Product RangeNRS Series
Also Known AsLCXND3030QKT4R7MNG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.289 |
5000+ | $0.275 |
10000+ | $0.247 |
20000+ | $0.225 |
30000+ | $0.211 |
50000+ | $0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$578.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS3015T4R7MNGHV
Newark Part No.29X7687
Product RangeNRS Series
Also Known AsLCXND3030QKT4R7MNG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeNRS Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.12ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.04A
Saturation Current (Isat)
1.02A
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS3015T4R7MNGHV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate