Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T220MDGJV
Newark Part No.
Full Reel29X7705
Re-Reel29X7704
Cut Tape29X7704
Product RangeNRS Series
Also Known AsLCXND4040MKL220MDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $0.324 | $1,458.00 |
| Total Price | $1,458.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 5000+ | $0.308 |
| 10000+ | $0.275 |
| 20000+ | $0.249 |
| 30000+ | $0.234 |
| 50000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T220MDGJV
Newark Part No.
Full Reel29X7705
Re-Reel29X7704
Cut Tape29X7704
Product RangeNRS Series
Also Known AsLCXND4040MKL220MDG
Technical Datasheet
Inductance22µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeNRS Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max400mohm
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
500mA
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
400mohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS4012T220MDGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
