Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T100MMGK
Newark Part No.
Full Reel88T9922
Re-Reel08AH2191
Cut Tape08AH2191
Product RangeNRS Series
Also Known AsLSXND6060YEL100MMG, LLXND6060YEL100MMG
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.842 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 10+ | $0.743 |
| 25+ | $0.656 |
| 50+ | $0.554 |
| 100+ | $0.473 |
| 250+ | $0.404 |
| 500+ | $0.351 |
| 1000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T100MMGK
Newark Part No.
Full Reel88T9922
Re-Reel08AH2191
Cut Tape08AH2191
Product RangeNRS Series
Also Known AsLSXND6060YEL100MMG, LLXND6060YEL100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max0.0598ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRS6045T100MMGK
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.6A
Product Range
NRS Series
DC Resistance Max
0.0598ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
