Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T220MNV
Newark Part No.29X7883
Product RangeNS Series
Also Known AsLCRNJ12555GL220MN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
2000+ | $1.590 |
4000+ | $1.480 |
6000+ | $1.440 |
10000+ | $1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$3,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T220MNV
Newark Part No.29X7883
Product RangeNS Series
Also Known AsLCRNJ12555GL220MN
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.81A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
DC Resistance Max0.0297ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NS Series
DC Resistance Max
0.0297ohm
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
3.81A
Saturation Current (Isat)
3.2A
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NS12555T220MNV
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate