Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFW.79.M6.FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AN4805
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
| 10+ | $13.460 |
| 25+ | $12.580 |
| 50+ | $12.100 |
| 100+ | $11.620 |
| 250+ | $11.160 |
| 500+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFW.79.M6.FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AN4805
Antenna Band-
Antenna TypeWhip
Frequency Range700MHz to 900MHz
VSWR-
Gain1.72dBi
Antenna MountingM6 Connector
Product Range-
ProtocolUHF
Antenna Case / Package14mm x 65.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
700MHz to 900MHz
Gain
1.72dBi
Product Range
-
Antenna Case / Package
14mm x 65.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Whip
VSWR
-
Antenna Mounting
M6 Connector
Protocol
UHF
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
