Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP302.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AN4809
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $7.460 |
| 100+ | $6.620 |
| 500+ | $6.130 |
| 1000+ | $5.940 |
| 2500+ | $5.700 |
| 10000+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP302.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AN4809
Antenna Band-
Antenna TypePCB
Frequency Range600MHz to 8GHz, 2.4GHz, 5.8GHz, 7.125GHz
VSWR-
Gain-0.68dBi, 1.94dBi, 3.24dBi, 0.65 dBi, 1.5dBi
Antenna MountingAdhesive / I-Pex MHFI Connector
Product Range-
ProtocolCellular, Wi-Fi
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
600MHz to 8GHz, 2.4GHz, 5.8GHz, 7.125GHz
Gain
-0.68dBi, 1.94dBi, 3.24dBi, 0.65 dBi, 1.5dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Antenna Type
PCB
VSWR
-
Antenna Mounting
Adhesive / I-Pex MHFI Connector
Protocol
Cellular, Wi-Fi
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
