Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB50.A.07.C.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM0130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.930 |
Price for:Each
Minimum: 1
Multiple: 1
$32.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB50.A.07.C.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM0130
Antenna Type5G NR / 4G / 3G / Cellular / MIMO / WiFi / ISM / UWB / AGPS / IoT / NB-IoT / Cat-M / LTE
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHFI / I-Pex Connector
Gain5.89dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G NR / 4G / 3G / Cellular / MIMO / WiFi / ISM / UWB / AGPS / IoT / NB-IoT / Cat-M / LTE
Frequency Max
7.125GHz
Gain
5.89dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHFI / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
