Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB70.A.07.C.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC5768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 10+ | $9.750 |
| 25+ | $9.720 |
| 50+ | $9.680 |
| 100+ | $9.220 |
| 300+ | $8.650 |
| 500+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB70.A.07.C.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC5768
Antenna TypePCB
Frequency Min698MHz
Frequency Max3GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR2.3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
3GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
