Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GWLA.15Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 16AM5368 |
| Your Part Number |
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.100 |
| 100+ | $1.830 |
| 500+ | $1.680 |
| 1000+ | $1.620 |
| 2500+ | $1.600 |
| 10000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | GWLA.15Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 16AM5368 |
| Antenna Case Size | 3.2mm x 1.6mm x 0.5mm |
| Center Frequency 1 | 2.45GHz |
| Center Frequency 2 | 5.5GHz |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Antenna Case Size | 3.2mm x 1.6mm x 0.5mm |
|---|---|
| Center Frequency 2 | 5.5GHz |
| SVHC | No SVHC (27-Jun-2024) |
| Center Frequency 1 | 2.45GHz |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
