Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA581.A.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM4020
Product RangeComet MA58x Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.770 |
| 5+ | $71.800 |
| 10+ | $69.740 |
| 25+ | $68.710 |
| 80+ | $67.700 |
| 120+ | $63.640 |
Price for:Each
Minimum: 1
Multiple: 1
$73.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA581.A.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM4020
Product RangeComet MA58x Series
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew / SMA Connector
Gain6.86dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product RangeComet MA58x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
3G/5G/4G/Cellular/GPS/GNSS/Glonass/Galileo/BeiDou/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M/LTE
Frequency Max
5.925GHz
Gain
6.86dBi
Input Power
10W
Antenna Polarization
Right Hand Circular, Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Screw / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Comet MA58x Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
