Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA700.W.A.ABC.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7492
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $377.610 |
Price for:Each
Minimum: 1
Multiple: 1
$377.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA700.W.A.ABC.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7492
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingRP SMA / SMA Connector
Gain1.2dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
4G / 5G / Cellular / LTE / GNSS / GPS / Glonass / Galileo / QZSS / WiFi / MIMO
Frequency Max
5.925GHz
Gain
1.2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
